
TR3B476K6R3C0500 | |
|---|---|
DigiKey Part Number | 718-TR3B476K6R3C0500TR-ND - Tape & Reel (TR) 718-TR3B476K6R3C0500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TR3B476K6R3C0500 |
Description | CAP TANT 47UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3B476K6R3C0500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.46000 | $9.46 |
| 10 | $6.22500 | $62.25 |
| 50 | $4.85920 | $242.96 |
| 100 | $4.41950 | $441.95 |
| 500 | $3.63886 | $1,819.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.16371 | $6,327.42 |

