
TAJB476K006RNJ | |
|---|---|
DigiKey Part Number | 478-1692-2-ND - Tape & Reel (TR) 478-1692-1-ND - Cut Tape (CT) 478-1692-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB476K006RNJ |
Description | CAP TANT 47UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB476K006RNJ Models |
Category | ESR (Equivalent Series Resistance) 2Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.36000 | $23.60 |
| 50 | $1.75940 | $87.97 |
| 100 | $1.57440 | $157.44 |
| 500 | $1.26282 | $631.41 |
| 1,000 | $1.16671 | $1,166.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.08767 | $2,175.34 |
| 4,000 | $1.02257 | $4,090.28 |
| 6,000 | $0.98998 | $5,939.88 |
| 10,000 | $0.95387 | $9,538.70 |
| 14,000 | $0.93276 | $13,058.64 |
| 20,000 | $0.91245 | $18,249.00 |

