


TPSB476K006R0500 | |
|---|---|
DigiKey Part Number | 478-9085-2-ND - Tape & Reel (TR) 478-9085-1-ND - Cut Tape (CT) 478-9085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB476K006R0500 |
Description | CAP TANT 47UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| 10 | $3.51900 | $35.19 |
| 50 | $2.67860 | $133.93 |
| 100 | $2.41960 | $241.96 |
| 500 | $1.98286 | $991.43 |
| 1,000 | $1.84795 | $1,847.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.73684 | $3,473.68 |
| 4,000 | $1.64539 | $6,581.56 |
| 6,000 | $1.59959 | $9,597.54 |
| 10,000 | $1.54883 | $15,488.30 |
| 14,000 | $1.51916 | $21,268.24 |
| 20,000 | $1.49061 | $29,812.20 |

