SR591C333KARTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.99373
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.77543
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $1.16876
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $3.18000
Datasheet

Similar


KEMET
In Stock: 2,469
Unit Price: $3.18000
Datasheet

Similar


TDK Corporation
In Stock: 125
Unit Price: $3.18000
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: $0.99060
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: $0.99060
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.04447
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.04447
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $1.28586
Datasheet

Similar


Murata Electronics
In Stock: 1,889
Unit Price: $4.08000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $1.45433
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $4.41000
Datasheet
SR65
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR591C333KARTR1

DigiKey Part Number
SR591C333KARTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR591C333KARTR1
Description
CAP CER 0.033UF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.16876$3,506.28
Manufacturers Standard Package