K333K20X7RH5TH5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.80412
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $3.00473
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.21845
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.18303
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.18303
Datasheet

Similar


KEMET
In Stock: 3,045
Unit Price: $3.37000
Datasheet

Similar


KEMET
In Stock: 2,202
Unit Price: $3.37000
Datasheet

Similar


TDK
In Stock: 115
Unit Price: $3.21000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: $1.01206
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $1.44172
Datasheet

Similar


Murata Electronics
In Stock: 1,831
Unit Price: $4.77000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $1.49335
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $4.44000
Datasheet

Similar


KYOCERA AVX
In Stock: 1,487
Unit Price: $3.12000
Datasheet
0.033 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K333K20X7RH5TH5

DigiKey Part Number
K333K20X7RH5TH5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
K333K20X7RH5TH5
Description
CAP CER 0.033UF 100V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K333K20X7RH5TH5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.299" (7.60mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K333K20X7RK5TH5Vishay Beyschlag/Draloric/BC Components0K333K20X7RK5TH5-ND$1.80412Upgrade
K333K20X7RL5TH5Vishay Beyschlag/Draloric/BC Components0K333K20X7RL5TH5-ND$3.00473Upgrade
K333K20X7RH5TL2Vishay Beyschlag/Draloric/BC Components0K333K20X7RH5TL2-ND$1.21845Similar
K333K20X7RH53H5Vishay Beyschlag/Draloric/BC Components0K333K20X7RH53H5-ND$1.18303Parametric Equivalent
K333K20X7RH5UH5Vishay Beyschlag/Draloric/BC Components0K333K20X7RH5UH5-ND$1.18303Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000$1.21845$14,621.40