FK26X7R2A333KN000 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 0
Unit Price: $1.35162
Datasheet

Upgrade


TDK
In Stock: 6,432
Unit Price: $4.11000
Datasheet

Upgrade


TDK
In Stock: 27,326
Unit Price: $4.52000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: $4.96464
Datasheet

Similar


TDK
In Stock: 0
Unit Price: $5.51564
Datasheet

Similar


TDK
In Stock: 0
Unit Price: $5.51514
Datasheet

Similar


TDK
In Stock: 475
Unit Price: $6.74000
Datasheet

Similar


TDK
In Stock: 304
Unit Price: $8.06000
Datasheet

Similar


TDK
In Stock: 430
Unit Price: $3.70000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.18303
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $1.44172
Datasheet

Direct


Murata Electronics
In Stock: 1,839
Unit Price: $4.77000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.80201
Datasheet

Direct


KYOCERA AVX
In Stock: 1,487
Unit Price: $3.12000
Datasheet
0.033 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK26X7R2A333KN000

DigiKey Part Number
445-FK26X7R2A333KN000-ND
Manufacturer
Manufacturer Product Number
FK26X7R2A333KN000
Description
CAP CER 0.033UF 100V X7R RADIAL
Customer Reference
Detailed Description
0.033 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK26X7R2A333KN000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$1.01206$506.03
Manufacturers Standard Package