FG26X7R2J333KNT00 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: $5.51564
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $1.69116
Datasheet

Parametric Equivalent


TDK
In Stock: 5,280
Unit Price: $5.10000
Datasheet

Parametric Equivalent


TDK
In Stock: 1,872
Unit Price: $4.19000
Datasheet

Parametric Equivalent


TDK
In Stock: 27,326
Unit Price: $4.52000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $1.30669
Datasheet
0.033 µF ±10% 630V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG26X7R2J333KNT00

DigiKey Part Number
FG26X7R2J333KNT00-ND
Manufacturer
Manufacturer Product Number
FG26X7R2J333KNT00
Description
CAP CER 0.033UF 630V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 630V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG26X7R2J333KNT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$1.35162$675.81
Manufacturers Standard Package