
FK20C0G2A333JN000 | |
|---|---|
DigiKey Part Number | 445-FK20C0G2A333JN000-ND |
Manufacturer | |
Manufacturer Product Number | FK20C0G2A333JN000 |
Description | CAP CER 0.033UF 100V C0G RADIAL |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK20C0G2A333JN000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.06000 | $8.06 |
| 10 | $5.16300 | $51.63 |
| 50 | $4.01540 | $200.77 |
| 100 | $3.66100 | $366.10 |
| 500 | $3.06202 | $1,531.01 |
| 1,000 | $2.87670 | $2,876.70 |
| 2,500 | $2.68116 | $6,702.90 |
| 5,000 | $2.56327 | $12,816.35 |

