


C320C333K1R5TA | |
---|---|
DigiKey Part Number | 399-4295-ND |
Manufacturer | |
Manufacturer Product Number | C320C333K1R5TA |
Description | CAP CER 0.033UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C333K1R5TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.290" (7.36mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.21000 | $3.21 |
10 | $1.95100 | $19.51 |
50 | $1.44220 | $72.11 |
100 | $1.17640 | $117.64 |
500 | $1.02176 | $510.88 |
1,000 | $0.90527 | $905.27 |
2,500 | $0.85014 | $2,125.35 |
5,000 | $0.80501 | $4,025.05 |