
C320C333J1G5TA | |
|---|---|
DigiKey Part Number | 399-C320C333J1G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C320C333J1G5TA |
Description | CAP CER 0.033UF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C333J1G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.290" (7.36mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| 10 | $3.48600 | $34.86 |
| 50 | $2.65060 | $132.53 |
| 100 | $2.39330 | $239.33 |
| 500 | $1.95952 | $979.76 |
| 1,000 | $1.82534 | $1,825.34 |
| 2,500 | $1.68380 | $4,209.50 |
| 5,000 | $1.59846 | $7,992.30 |

