


C322C333K1R5TA | |
|---|---|
DigiKey Part Number | 399-4360-ND |
Manufacturer | |
Manufacturer Product Number | C322C333K1R5TA |
Description | CAP CER 0.033UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C333K1R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.04700 | $20.47 |
| 50 | $1.51280 | $75.64 |
| 100 | $1.34910 | $134.91 |
| 500 | $1.07324 | $536.62 |
| 1,000 | $0.98806 | $988.06 |
| 2,500 | $0.89828 | $2,245.70 |
| 5,000 | $0.84417 | $4,220.85 |

