Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

SR401C474KAR | |
|---|---|
DigiKey Part Number | SR401C474KAR-ND |
Manufacturer | |
Manufacturer Product Number | SR401C474KAR |
Description | CAP CER 0.47UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.400" L x 0.150" W (10.16mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.460" (11.68mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR301C474KAATR1 | KYOCERA AVX | 1,666 | 478-SR301C474KAATR1CT-ND | $10.44000 | Direct |
| SR301C474KAR | KYOCERA AVX | 487 | 478-5742-ND | $10.44000 | Direct |
| SR301C474KARTR1 | KYOCERA AVX | 2,149 | 478-7352-1-ND | $10.44000 | Direct |
| SR301C474KARTR2 | KYOCERA AVX | 5,956 | 478-7353-1-ND | $10.44000 | Direct |
| SR651C474KAATR1 | KYOCERA AVX | 0 | 478-SR651C474KAATR1TR-ND | $9.91414 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $17.78130 | $8,890.65 |








