
SR301C474KAR | |
|---|---|
DigiKey Part Number | 478-5742-ND |
Manufacturer | |
Manufacturer Product Number | SR301C474KAR |
Description | CAP CER 0.47UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR301C474KAR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.300" L x 0.125" W (7.62mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR301C474KARTR1 | KYOCERA AVX | 2,149 | 478-7352-1-ND | $10.44000 | Similar |
| SR301C474KARTR2 | KYOCERA AVX | 5,956 | 478-7353-1-ND | $10.44000 | Similar |
| C322C474K1R5TA | KEMET | 794 | 399-9812-ND | $8.39000 | Direct |
| FK26X7R2A474KN000 | TDK | 727 | 445-FK26X7R2A474KN000-ND | $4.52000 | Direct |
| RDER72A474K1K1H03B | Murata Electronics | 469 | 490-8898-ND | $5.84000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.44000 | $10.44 |
| 10 | $6.82400 | $68.24 |
| 50 | $5.37360 | $268.68 |
| 100 | $4.92630 | $492.63 |
| 500 | $4.17208 | $2,086.04 |
| 1,000 | $3.93867 | $3,938.67 |
| 3,000 | $3.65029 | $10,950.87 |
| 5,000 | $3.54363 | $17,718.15 |

