


C340C474K1R5TA | |
|---|---|
DigiKey Part Number | 399-4440-ND |
Manufacturer | |
Manufacturer Product Number | C340C474K1R5TA |
Description | CAP CER 0.47UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C340C474K1R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.290" L x 0.160" W (7.36mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.460" (11.68mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.99000 | $24.99 |
| 10 | $17.33900 | $173.39 |
| 50 | $14.30040 | $715.02 |
| 100 | $13.36320 | $1,336.32 |
| 500 | $11.77614 | $5,888.07 |
| 1,000 | $11.28475 | $11,284.75 |
| 2,500 | $10.76569 | $26,914.22 |
| 5,000 | $10.45263 | $52,263.15 |

