Direct
Direct
Direct
Direct
MFR Recommended
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

SR651C474KAATR1 | |
|---|---|
DigiKey Part Number | 478-SR651C474KAATR1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR651C474KAATR1 |
Description | CAP CER 0.47UF 100V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.300" L x 0.150" W (7.62mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.400" (10.16mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR301C474KAATR1 | KYOCERA AVX | 1,666 | 478-SR301C474KAATR1CT-ND | $10.44000 | Direct |
| SR301C474KAR | KYOCERA AVX | 487 | 478-5742-ND | $10.44000 | Direct |
| SR301C474KARTR1 | KYOCERA AVX | 2,149 | 478-7352-1-ND | $10.44000 | Direct |
| SR301C474KARTR2 | KYOCERA AVX | 5,956 | 478-7353-1-ND | $10.44000 | Direct |
| SR651C474KARTR1 | KYOCERA AVX | 2,000 | 478-SR651C474KARTR1CT-ND | $24.91000 | MFR Recommended |










