0.47 µF ±10% 250V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK22X7R2E474KN000

DigiKey Part Number
445-FK22X7R2E474K-ND
Manufacturer
Manufacturer Product Number
FK22X7R2E474KN000
Description
CAP CER 0.47UF 250V X7R RADIAL
Customer Reference
Detailed Description
0.47 µF ±10% 250V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK22X7R2E474KN000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.295" L x 0.157" W (7.50mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.315" (8.00mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG22X7R2E474KNT00TDK0FG22X7R2E474KNT00-ND$715.69200Direct
RDER72E474K4K1H03BMurata Electronics0490-8923-ND$1,605.00000Direct
RDER72E474K4M1H03AMurata Electronics2,748490-9253-1-ND$1,666.00000Direct
In-Stock: 1,112
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$14.47000$14.47
10$9.67700$96.77
50$7.77100$388.55
100$7.18150$718.15
500$6.18470$3,092.35
1,000$5.87632$5,876.32
2,500$5.55070$13,876.75
5,000$5.35428$26,771.40
Manufacturers Standard Package