Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FG22X7R2E474KNT00 | |
|---|---|
DigiKey Part Number | FG22X7R2E474KNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG22X7R2E474KNT00 |
Description | CAP CER 0.47UF 250V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG22X7R2E474KNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.295" L x 0.177" W (7.50mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK22X7R2E474KN000 | TDK | 1,112 | 445-FK22X7R2E474K-ND | $14.47000 | Direct |
| FA22X7R2E474KNU00 | TDK | 380 | 445-181131-ND | $11.84000 | Parametric Equivalent |
| FA22X7R2E474KNU06 | TDK | 2,095 | 445-174235-1-ND | $12.17000 | Parametric Equivalent |
| FG22X7R2E474KNT06 | TDK | 5,499 | 445-173323-1-ND | $10.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.84882 | $1,924.41 |





