0.47 µF ±10% 250V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG22X7R2E474KNT06

DigiKey Part Number
445-173323-1-ND - Cut Tape (CT)
445-173323-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG22X7R2E474KNT06
Description
CAP CER 0.47UF 250V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 250V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG22X7R2E474KNT06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.295" L x 0.177" W (7.50mm x 4.50mm)
Capacitance
Height - Seated (Max)
0.335" (8.50mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,499
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$10.03000$10.03
10$6.51100$65.11
50$5.11540$255.77
100$4.68460$468.46
500$3.95636$1,978.18
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$3.62461$3,624.61
2,000$3.44461$6,889.22
3,000$3.35443$10,063.29
5,000$3.25448$16,272.40
7,000$3.19604$22,372.28
10,000$3.13983$31,398.30
Manufacturers Standard Package