
RDER72A474K1M1H03A | |
|---|---|
DigiKey Part Number | 490-9228-1-ND - Cut Tape (CT) 490-9228-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER72A474K1M1H03A |
Description | CAP CER 0.47UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72A474K1M1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" L x 0.124" W (4.50mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER72A474K1K1H03B | Murata Electronics | 469 | 490-8898-ND | $2.80000 | Direct |
| RDER72A474K1P1H03B | Murata Electronics | 520 | 490-8899-ND | $2.88000 | Similar |
| RDER72A474K1S1H03A | Murata Electronics | 1,780 | 490-9229-1-ND | $2.99000 | Similar |
| C322C474K1R5TA | KEMET | 794 | 399-9812-ND | $4.02000 | Similar |
| C340C474K1R5TA | KEMET | 581 | 399-4440-ND | $11.98000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $3.78200 | $37.82 |
| 50 | $2.88420 | $144.21 |
| 100 | $2.60950 | $260.95 |
| 500 | $2.14516 | $1,072.58 |
| 1,000 | $2.00169 | $2,001.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.82974 | $3,659.48 |
| 4,000 | $1.73531 | $6,941.24 |
| 6,000 | $1.68803 | $10,128.18 |
| 10,000 | $1.63562 | $16,356.20 |
| 14,000 | $1.60497 | $22,469.58 |
| 20,000 | $1.57550 | $31,510.00 |

