SR401C474KAA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 1,666
Unit Price: $10.44000
Datasheet

Direct


KYOCERA AVX
In Stock: 487
Unit Price: $10.44000
Datasheet

Direct


KYOCERA AVX
In Stock: 2,149
Unit Price: $10.44000
Datasheet

Direct


KYOCERA AVX
In Stock: 5,956
Unit Price: $10.44000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $9.91414
Datasheet

Direct


KYOCERA AVX
In Stock: 2,000
Unit Price: $24.91000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $10.39132
Datasheet

Direct


KEMET
In Stock: 794
Unit Price: $8.39000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $12.91000
Datasheet

Direct


KEMET
In Stock: 581
Unit Price: $24.99000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $11.99145
Datasheet

Direct


TDK
In Stock: 770
Unit Price: $5.26000
Datasheet

Direct


TDK
In Stock: 727
Unit Price: $4.52000
Datasheet

Direct


Murata Electronics
In Stock: 469
Unit Price: $5.84000
Datasheet
0.47 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR401C474KAA

DigiKey Part Number
SR401C474KAA-ND
Manufacturer
Manufacturer Product Number
SR401C474KAA
Description
CAP CER 0.47UF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.400" L x 0.150" W (10.16mm x 3.81mm)
Capacitance
Height - Seated (Max)
0.460" (11.68mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR301C474KAATR1KYOCERA AVX1,666478-SR301C474KAATR1CT-ND$10.44000Direct
SR301C474KARKYOCERA AVX487478-5742-ND$10.44000Direct
SR301C474KARTR1KYOCERA AVX2,149478-7352-1-ND$10.44000Direct
SR301C474KARTR2KYOCERA AVX5,956478-7353-1-ND$10.44000Direct
SR651C474KAATR1KYOCERA AVX0478-SR651C474KAATR1TR-ND$9.91414Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$17.78130$8,890.65
Manufacturers Standard Package