Similar
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SR201C474KAR | |
|---|---|
DigiKey Part Number | SR201C474KAR-ND |
Manufacturer | |
Manufacturer Product Number | SR201C474KAR |
Description | CAP CER 0.47UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR501C474KAR | KYOCERA AVX | 0 | SR501C474KAR-ND | $28.66394 | Similar |
| RDER72A474K1P1H03B | Murata Electronics | 520 | 490-8899-ND | $6.00000 | Direct |
| RDER72A474K1S1H03A | Murata Electronics | 1,780 | 490-9229-1-ND | $6.25000 | Direct |
| C322C474K1R5TA | KEMET | 794 | 399-9812-ND | $8.39000 | Similar |
| C330C474K1R5TA | KEMET | 0 | 399-4414-ND | $12.91000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.39132 | $10,391.32 |








