
FK16X7R2A474KN020 | |
|---|---|
DigiKey Part Number | 445-8367-ND |
Manufacturer | |
Manufacturer Product Number | FK16X7R2A474KN020 |
Description | CAP CER 0.47UF 100V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK16X7R2A474KN020 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG16X7R2A474KNT00 | TDK | 0 | FG16X7R2A474KNT00-ND | $1.72832 | Direct |
| FG14X7S2A474KRT00 | TDK | 0 | FG14X7S2A474KRT00-ND | $1.60402 | Similar |
| FK20X7R2A474KN000 | TDK | 770 | 445-FK20X7R2A474KN000-ND | $5.26000 | Similar |
| FK26X7R2A474KN000 | TDK | 727 | 445-FK26X7R2A474KN000-ND | $4.52000 | Similar |
| RDER72A474K1P1H03B | Murata Electronics | 520 | 490-8899-ND | $6.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $2.77900 | $27.79 |
| 50 | $2.09320 | $104.66 |
| 100 | $1.88110 | $188.11 |
| 500 | $1.52410 | $762.05 |
| 1,000 | $1.41385 | $1,413.85 |
| 2,500 | $1.29745 | $3,243.62 |
| 5,000 | $1.22731 | $6,136.55 |

