SR325E105MAA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $4.44000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.30064
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $6.25000
Datasheet

Direct


KYOCERA AVX
In Stock: 1,862
Unit Price: $5.76000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 17,151
Unit Price: $5.34000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.66272
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $3.43075
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $7.14021
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $7.57381
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $4.65356
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.60749
Datasheet

Upgrade


KYOCERA AVX
In Stock: 812
Unit Price: $8.14000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,920
Unit Price: $7.32000
Datasheet
1 µF ±20% 50V Ceramic Capacitor Z5U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR325E105MAA

DigiKey Part Number
SR325E105MAA-ND
Manufacturer
Manufacturer Product Number
SR325E105MAA
Description
CAP CER 1UF 50V Z5U RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µF ±20% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.300" L x 0.150" W (7.62mm x 3.81mm)
Height - Seated (Max)
0.390" (9.91mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,000$3.43075$6,861.50