
SR215E105MARTR1 | |
|---|---|
DigiKey Part Number | 478-7342-2-ND - Tape & Reel (TR) 478-7342-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR215E105MARTR1 |
Description | CAP CER 1UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR215E105MARTR1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.76000 | $5.76 |
| 10 | $3.60900 | $36.09 |
| 50 | $2.74760 | $137.38 |
| 100 | $2.48370 | $248.37 |
| 500 | $2.03778 | $1,018.89 |
| 1,000 | $1.89999 | $1,899.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.72980 | $5,189.40 |
| 6,000 | $1.64652 | $9,879.12 |
| 9,000 | $1.60480 | $14,443.20 |
| 15,000 | $1.55857 | $23,378.55 |
| 21,000 | $1.53154 | $32,162.34 |
| 30,000 | $1.50553 | $45,165.90 |

