SR895E105MARTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $4.44000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $6.25000
Datasheet

Similar


KYOCERA AVX
In Stock: 1,862
Unit Price: $5.76000
Datasheet

Similar


KYOCERA AVX
In Stock: 1,570
Unit Price: $6.17000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $4.81472
Datasheet

Similar


KEMET
In Stock: 23,041
Unit Price: $6.00000
Datasheet

Similar


KEMET
In Stock: 7,159
Unit Price: $6.25000
Datasheet
1 µF ±20% 50V Ceramic Capacitor Z5U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR895E105MARTR1

DigiKey Part Number
SR895E105MARTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR895E105MARTR1
Description
CAP CER 1UF 50V Z5U RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µF ±20% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.215" L x 0.125" W (5.46mm x 3.18mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.65356$13,960.68
Manufacturers Standard Package