


C330C105M5U5TA7301 | |
|---|---|
DigiKey Part Number | 399-9887-2-ND - Tape & Reel (TR) 399-9887-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C330C105M5U5TA7301 |
Description | CAP CER 1UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C105M5U5TA7301 Models |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.25000 | $6.25 |
| 10 | $3.93800 | $39.38 |
| 50 | $3.01400 | $150.70 |
| 100 | $2.72870 | $272.87 |
| 500 | $2.24792 | $1,123.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.02495 | $3,037.43 |
| 3,000 | $1.91586 | $5,747.58 |
| 4,500 | $1.86122 | $8,375.49 |
| 7,500 | $1.80066 | $13,504.95 |
| 10,500 | $1.76525 | $18,535.12 |
| 15,000 | $1.73119 | $25,967.85 |

