Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SR215E105MAR | |
|---|---|
DigiKey Part Number | 478-4864-ND |
Manufacturer | |
Manufacturer Product Number | SR215E105MAR |
Description | CAP CER 1UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR215E105MAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.25000 | $6.25 |
| 10 | $3.93800 | $39.38 |
| 50 | $3.01560 | $150.78 |
| 100 | $2.73040 | $273.04 |
| 500 | $2.25056 | $1,125.28 |
| 1,000 | $2.10216 | $2,102.16 |
| 3,000 | $1.91895 | $5,756.85 |
| 5,000 | $1.85120 | $9,256.00 |






