
SR651E105MAATR1 | |
|---|---|
DigiKey Part Number | 478-SR651E105MAATR1TR-ND - Tape & Reel (TR) 478-SR651E105MAATR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR651E105MAATR1 |
Description | CAP CER 1UF 100V Z5U RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.300" L x 0.150" W (7.62mm x 3.81mm) | |
Height - Seated (Max) | 0.400" (10.16mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.32000 | $7.32 |
| 10 | $5.54100 | $55.41 |
| 50 | $4.60080 | $230.04 |
| 100 | $3.96190 | $396.19 |
| 500 | $3.06712 | $1,533.56 |
| 1,000 | $2.64107 | $2,641.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.82216 | $5,644.32 |
| 4,000 | $2.69273 | $10,770.92 |
| 6,000 | $2.62789 | $15,767.34 |
| 10,000 | $2.55603 | $25,560.30 |
| 14,000 | $2.51401 | $35,196.14 |
| 20,000 | $2.47359 | $49,471.80 |

