SR201C333KAATR2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.88634
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.88225
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.77543
Datasheet

Similar


KYOCERA AVX
In Stock: 1,488
Unit Price: $3.02000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $1.16876
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.99373
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.91623
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.04447
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $1.45433
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $4.41000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.53744
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $3.18000
Datasheet

Similar


KEMET
In Stock: 2,469
Unit Price: $3.18000
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: $0.99060
Datasheet
SR20x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR201C333KAATR2

DigiKey Part Number
SR201C333KAATR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR201C333KAATR2
Description
CAP CER 0.033UF 100V X7R RADIAL
Customer Reference
Detailed Description
0.033 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.