SR201C333KAATR1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.88634
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.88225
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.77543
Datasheet

Similar


KYOCERA AVX
In Stock: 1,488
Unit Price: $3.02000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.99373
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.91623
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.04447
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $1.45433
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $4.41000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.53744
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $3.18000
Datasheet

Similar


KEMET
In Stock: 2,469
Unit Price: $3.18000
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: $0.99060
Datasheet
SR20x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR201C333KAATR1

DigiKey Part Number
SR201C333KAATR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR201C333KAATR1
Description
CAP CER 0.033UF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.16876$3,506.28
Manufacturers Standard Package