SR155A820JARTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.97925
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.50882
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.04695
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $4.52000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.15854
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.93243
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.25489
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.68336
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.32398
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.35288
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.60286
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.22221
Datasheet

Similar


TDK
In Stock: 506
Unit Price: $2.30000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.32398
Datasheet
82 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR155A820JARTR1

DigiKey Part Number
SR155A820JARTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR155A820JARTR1
Description
CAP CER 82PF 50V NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
82 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.150" (3.81mm)
Tolerance
±5%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR155A820JAAKYOCERA AVX0SR155A820JAA-ND$0.97925Direct
SR071A820GAATR1KYOCERA AVX0SR071A820GAATR1-ND$3.50882Upgrade
SR151A820JAATR1KYOCERA AVX0SR151A820JAATR1-ND$1.04695Upgrade
SR151A820JARTR1KYOCERA AVX0478-11009-1-ND$4.52000Upgrade
SR151A820JATKYOCERA AVX0SR151A820JAT-ND$1.15854Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$1.10250$3,858.75
Manufacturers Standard Package