K820J10C0GF5TH5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 28,322
Unit Price: $2.14000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.35288
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.60286
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.22221
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.89395
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.32398
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 18,191
Unit Price: $2.14000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.32398
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.32398
Datasheet

Similar


TDK
In Stock: 0
Unit Price: $2.30000
Datasheet

Similar


TDK
In Stock: 506
Unit Price: $2.30000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $4.44000
Datasheet

Similar


Murata Electronics
In Stock: 83
Unit Price: $4.36000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.47335
Datasheet
82 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K820J10C0GF5TH5

DigiKey Part Number
K820J10C0GF5TH5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
K820J10C0GF5TH5
Description
CAP CER 82PF 50V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
82 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K820J10C0GF5TH5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.142" L x 0.091" W (3.60mm x 2.30mm)
Capacitance
Height - Seated (Max)
0.244" (6.20mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K820J15C0GF5TH5Vishay Beyschlag/Draloric/BC Components28,322BC1041CT-ND$2.14000Direct
K820J10C0GH5TH5Vishay Beyschlag/Draloric/BC Components0K820J10C0GH5TH5-ND$0.35288Upgrade
K820J15C0GH5TH5Vishay Beyschlag/Draloric/BC Components0K820J15C0GH5TH5-ND$0.60286Upgrade
K820J15C0GK5TH5Vishay Beyschlag/Draloric/BC Components0K820J15C0GK5TH5-ND$1.22221Upgrade
K820J15C0GL5TH5Vishay Beyschlag/Draloric/BC Components0K820J15C0GL5TH5-ND$0.89395Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.32398$6,479.60