
K820J15C0GF5TL2 | |
|---|---|
DigiKey Part Number | BC1012TR-ND - Tape & Reel (TR) BC1012CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K820J15C0GF5TL2 |
Description | CAP CER 82PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K820J15C0GF5TL2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm) |
Capacitance | Height - Seated (Max) 0.220" (5.60mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C1H820J0K1H03B | Murata Electronics | 118 | 490-8718-ND | $4.36000 | Similar |
| RDE5C1H820J0P1H03B | Murata Electronics | 83 | 490-8719-ND | $4.36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.23300 | $12.33 |
| 50 | $0.88800 | $44.40 |
| 100 | $0.78270 | $78.27 |
| 500 | $0.60510 | $302.55 |
| 1,000 | $0.55043 | $550.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.45525 | $1,821.00 |
| 8,000 | $0.42574 | $3,405.92 |
| 12,000 | $0.41097 | $4,931.64 |
| 20,000 | $0.39459 | $7,891.80 |
| 28,000 | $0.38502 | $10,780.56 |
| 40,000 | $0.37582 | $15,032.80 |

