Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

SR151A820JARTR1 | |
|---|---|
DigiKey Part Number | 478-11009-2-ND - Tape & Reel (TR) 478-11009-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR151A820JARTR1 |
Description | CAP CER 82PF 100V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.150" (3.81mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $2.77100 | $27.71 |
| 50 | $2.08000 | $104.00 |
| 100 | $1.86870 | $186.87 |
| 500 | $1.51194 | $755.97 |
| 1,000 | $1.40168 | $1,401.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $1.24971 | $4,373.99 |
| 7,000 | $1.18599 | $8,301.93 |
| 10,500 | $1.15406 | $12,117.63 |
| 17,500 | $1.11869 | $19,577.08 |
| 24,500 | $1.09799 | $26,900.76 |
| 35,000 | $1.07810 | $37,733.50 |





