SR071A820JARTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.03893
Datasheet

Direct


KYOCERA AVX
In Stock: 14
Unit Price: $3.92000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.10144
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.48193
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.90229
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.10144
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.29100
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.30156
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.51993
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.04776
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.30156
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.51993
Datasheet

Similar


Murata Electronics
In Stock: 267
Unit Price: $3.92000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $3.83000
Datasheet
SR65
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR071A820JARTR1

DigiKey Part Number
SR071A820JARTR1-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SR071A820JARTR1
Description
CAP CER 82PF 100V NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
82 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
SR071A820JARTR1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.250" (6.35mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
3,500$1.03893$3,636.25
Manufacturers Standard Package