Upgrade
Upgrade

SR155A820GAA | |
|---|---|
DigiKey Part Number | SR155A820GAA-ND |
Manufacturer | |
Manufacturer Product Number | SR155A820GAA |
Description | CAP CER 82PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±2% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR155A820GAA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±2% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR071A820GAATR1 | KYOCERA AVX | 0 | SR071A820GAATR1-ND | $3.50882 | Upgrade |
| SR152A820GAR | KYOCERA AVX | 0 | SR152A820GAR-ND | $3.93243 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.68336 | $7,366.72 |



