Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Direct
Direct
Upgrade
Upgrade
Similar

SR155A820JAA | |
|---|---|
DigiKey Part Number | SR155A820JAA-ND |
Manufacturer | |
Manufacturer Product Number | SR155A820JAA |
Description | CAP CER 82PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR155A820JARTR1 | KYOCERA AVX | 0 | SR155A820JARTR1-ND | $1.10250 | Direct |
| SR071A820GAATR1 | KYOCERA AVX | 0 | SR071A820GAATR1-ND | $3.50882 | Upgrade |
| SR151A820JAA | KYOCERA AVX | 0 | SR151A820JAA-ND | $0.00000 | Upgrade |
| SR151A820JAR | KYOCERA AVX | 2,684 | 478-5216-ND | $4.11000 | Upgrade |
| SR151A820JAT | KYOCERA AVX | 0 | SR151A820JAT-ND | $1.15854 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,000 | $0.97925 | $6,854.75 |






