SR152A330JARTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.04561
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.04561
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.04561
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.50434
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.21366
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.19689
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.97800
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $1.04561
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.05450
Datasheet

Similar


KEMET
In Stock: 2,802
Unit Price: $3.28000
Datasheet

Similar


KEMET
In Stock: 3,832
Unit Price: $3.28000
Datasheet

Similar


KEMET
In Stock: 1,903
Unit Price: $3.37000
Datasheet

Similar


KEMET
In Stock: 422
Unit Price: $3.37000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.05450
Datasheet
SR15x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR152A330JARTR1

DigiKey Part Number
SR152A330JARTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR152A330JARTR1
Description
CAP CER 33PF 200V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
33 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.150" (3.81mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$1.04561$3,659.63
Manufacturers Standard Package