Direct
Direct
Direct
Upgrade
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar

SR152A330JAATR1 | |
|---|---|
DigiKey Part Number | SR152A330JAATR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR152A330JAATR1 |
Description | CAP CER 33PF 200V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR072A330JAATR1 | KYOCERA AVX | 0 | SR072A330JAATR1-ND | $1.04695 | Direct |
| SR072A330JARTR1 | KYOCERA AVX | 0 | SR072A330JARTR1-ND | $1.10250 | Direct |
| SR072A330JARTR2 | KYOCERA AVX | 0 | SR072A330JARTR2-ND | $1.34708 | Direct |
| SR152A330GARTR2 | KYOCERA AVX | 0 | SR152A330GARTR2-ND | $3.73348 | Upgrade |
| SR122A330JAR | KYOCERA AVX | 0 | SR122A330JAR-ND | $1.21521 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,000 | $0.97925 | $6,854.75 |








