Similar
Similar
Similar
Similar
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar

SR122A330JAR | |
|---|---|
DigiKey Part Number | SR122A330JAR-ND |
Manufacturer | |
Manufacturer Product Number | SR122A330JAR |
Description | CAP CER 33PF 200V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.230" (5.84mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR072A330JAR | KYOCERA AVX | 0 | SR072A330JAR-ND | $1.50741 | Similar |
| SR122A330JARTR2 | KYOCERA AVX | 0 | SR122A330JARTR2-ND | $1.19842 | Similar |
| SR152A330JAA | KYOCERA AVX | 0 | SR152A330JAA-ND | $1.20009 | Similar |
| SR152A330JAR | KYOCERA AVX | 0 | SR152A330JAR-ND | $1.10995 | Similar |
| C317C330J2G5TA | KEMET | 68 | 399-4229-ND | $3.45000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $1.21521 | $7,291.26 |








