
C320C330J2G5TA | |
|---|---|
DigiKey Part Number | 399-4290-ND |
Manufacturer | |
Manufacturer Product Number | C320C330J2G5TA |
Description | CAP CER 33PF 200V NP0 RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C330J2G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.290" (7.36mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.12100 | $21.21 |
| 50 | $1.57200 | $78.60 |
| 100 | $1.40340 | $140.34 |
| 500 | $1.11846 | $559.23 |
| 1,000 | $1.03065 | $1,030.65 |
| 2,500 | $0.93794 | $2,344.85 |
| 5,000 | $0.88210 | $4,410.50 |

