SR072A330JAATR1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.21521
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.19842
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.97925
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.23153
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.31241
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.22221
Datasheet

Similar


KEMET
In Stock: 2,545
Unit Price: $3.45000
Datasheet

Similar


KEMET
In Stock: 68
Unit Price: $3.45000
Datasheet

Similar


KEMET
In Stock: 1,143
Unit Price: $3.54000
Datasheet

Similar


KEMET
In Stock: 2,244
Unit Price: $3.54000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.22221
Datasheet
33 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR072A330JAATR1

DigiKey Part Number
SR072A330JAATR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR072A330JAATR1
Description
CAP CER 33PF 200V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
33 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.100" (2.54mm)
Tolerance
±5%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR122A330JARKYOCERA AVX0SR122A330JAR-ND$1.21521Similar
SR122A330JARTR2KYOCERA AVX0SR122A330JARTR2-ND$1.19842Similar
SR152A330JAATR1KYOCERA AVX0SR152A330JAATR1-ND$0.97925Similar
SR152A330JARTR1KYOCERA AVX0SR152A330JARTR1-ND$1.23153Similar
SR152A330JARTR2KYOCERA AVX0SR152A330JARTR2-ND$1.31241Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$1.04695$3,664.33
Manufacturers Standard Package