SR121A681JAR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.65343
Datasheet

Similar


KYOCERA AVX
In Stock: 1,496
Unit Price: $3.70000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.46979
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.09318
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.33525
Datasheet

Similar


KEMET
In Stock: 1,741
Unit Price: $4.28000
Datasheet

Similar


KEMET
In Stock: 1,159
Unit Price: $4.28000
Datasheet

Similar


KEMET
In Stock: 381
Unit Price: $4.36000
Datasheet

Similar


KEMET
In Stock: 1,057
Unit Price: $4.36000
Datasheet

Similar


TDK
In Stock: 385
Unit Price: $2.55000
Datasheet

Similar


TDK
In Stock: 596
Unit Price: $2.55000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.09318
Datasheet

Similar


Murata Electronics
In Stock: 572
Unit Price: $4.44000
Datasheet

Similar


Murata Electronics
In Stock: 761
Unit Price: $4.60000
Datasheet
680 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR121A681JAR

DigiKey Part Number
SR121A681JAR-ND
Manufacturer
Manufacturer Product Number
SR121A681JAR
Description
CAP CER 680PF 100V NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
680 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.150" W (3.81mm x 3.81mm)
Height - Seated (Max)
0.100" (2.54mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$1.86233$1,862.33
Manufacturers Standard Package