
C320C681J1G5TA | |
|---|---|
DigiKey Part Number | 399-C320C681J1G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C320C681J1G5TA |
Description | CAP CER 680PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C681J1G5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.290" (7.36mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.08000 | $4.08 |
| 10 | $2.50500 | $25.05 |
| 50 | $1.87800 | $93.90 |
| 100 | $1.68470 | $168.47 |
| 500 | $1.35904 | $679.52 |
| 1,000 | $1.25853 | $1,258.53 |
| 2,500 | $1.15250 | $2,881.25 |
| 5,000 | $1.08860 | $5,443.00 |

