
SR151A681JAR | |
|---|---|
DigiKey Part Number | 478-11008-ND |
Manufacturer | |
Manufacturer Product Number | SR151A681JAR |
Description | CAP CER 680PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.150" (3.81mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.26100 | $22.61 |
| 50 | $1.67880 | $83.94 |
| 100 | $1.50040 | $150.04 |
| 500 | $1.20084 | $600.42 |
| 1,000 | $1.10834 | $1,108.34 |
| 3,000 | $0.99414 | $2,982.42 |
| 5,000 | $0.95190 | $4,759.50 |

