
LD02YC102KAB2A | |
---|---|
DigiKey Part Number | 478-12911-2-ND - Tape & Reel (TR) 478-12911-1-ND - Cut Tape (CT) 478-12911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD02YC102KAB2A |
Description | CAP CER 1000PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD02YC102KAB2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
10 | $2.71800 | $27.18 |
50 | $2.04620 | $102.31 |
100 | $1.83930 | $183.93 |
500 | $1.65370 | $826.85 |
1,000 | $1.44423 | $1,444.23 |
2,500 | $1.35872 | $3,396.80 |
5,000 | $1.22671 | $6,133.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $1.16616 | $11,661.60 |