0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C102K4RALTU

DigiKey Part Number
399-C0402C102K4RALTUTR-ND - Tape & Reel (TR)
399-C0402C102K4RALTUCT-ND - Cut Tape (CT)
399-C0402C102K4RALTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C102K4RALTU
Description
CAP CER 1000PF 16V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C102K4RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,181
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.70000$3.70
10$2.25600$22.56
50$1.68100$84.05
100$1.50480$150.48
500$1.24732$623.66
1,000$1.11437$1,114.37
2,500$1.01728$2,543.20
5,000$0.95878$4,793.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.90496$9,049.60
20,000$0.87100$17,420.00
30,000$0.85114$25,534.20
50,000$0.82913$41,456.50
70,000$0.82155$57,508.50
Manufacturers Standard Package