
C0402C102K5RALTU | |
|---|---|
DigiKey Part Number | 399-C0402C102K5RALTUTR-ND - Tape & Reel (TR) 399-C0402C102K5RALTUCT-ND - Cut Tape (CT) 399-C0402C102K5RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C102K5RALTU |
Description | CAP CER 1000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C102K5RALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.67000 | $3.67 |
| 10 | $2.18600 | $21.86 |
| 50 | $1.49620 | $74.81 |
| 100 | $1.18300 | $118.30 |
| 500 | $1.03010 | $515.05 |
| 1,000 | $1.01826 | $1,018.26 |
| 2,500 | $1.00526 | $2,513.15 |
| 5,000 | $0.95022 | $4,751.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.87150 | $8,715.00 |
| 20,000 | $0.79862 | $15,972.40 |
| 30,000 | $0.78753 | $23,625.90 |
| 50,000 | $0.77611 | $38,805.50 |
| 70,000 | $0.77431 | $54,201.70 |
| 100,000 | $0.77253 | $77,253.00 |

