
LD025C102KAB2A | |
|---|---|
DigiKey Part Number | 478-5790-2-ND - Tape & Reel (TR) 478-5790-1-ND - Cut Tape (CT) 478-5790-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD025C102KAB2A |
Description | CAP CER 1000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD025C102KAB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.41000 | $4.41 |
| 10 | $2.70000 | $27.00 |
| 50 | $2.03300 | $101.65 |
| 100 | $1.82750 | $182.75 |
| 500 | $1.48060 | $740.30 |
| 1,000 | $1.37340 | $1,373.40 |
| 2,500 | $1.26026 | $3,150.65 |
| 5,000 | $1.19209 | $5,960.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.09970 | $10,997.00 |
| 20,000 | $1.09306 | $21,861.20 |
| 30,000 | $1.08797 | $32,639.10 |
| 50,000 | $1.06180 | $53,090.00 |
| 70,000 | $1.04649 | $73,254.30 |

