KGM32RR71H683KU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 130
Unit Price: $4.76000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.74008
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,300
Unit Price: $4.60000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.76888
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,215
Unit Price: $3.04000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.64935
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.63060
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $2.64772
Datasheet

Direct


KEMET
In Stock: 7,275
Unit Price: $4.35000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.96713
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.96713
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.64772
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.21089
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.30185
Datasheet
1210 (3225 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32RR71H683KU

DigiKey Part Number
478-KGM32RR71H683KUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM32RR71H683KU
Description
CAP CER 0.068UF 50V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.041" (1.05mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.69069$2,762.76
Manufacturers Standard Package